845-057-523-101

Heilind Number:EDA845-057-523-101
Manufacturer:EDAC
Manufacturer Number:845-057-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-523-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, this connector features 57 positions with a single row layout, ensuring efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various projects in the electronics industry. Elevate your connectivity solutions with this essential component.