845-057-523-102

Heilind Number:EDA845-057-523-102
Manufacturer:EDAC
Manufacturer Number:845-057-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, boasting 57 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The straight mount orientation and compact .1-inch pitch offer easy installation, while a wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Ideal for demanding industrial applications, this green connector with a single row layout and .2-inch row spacing is a crucial component for efficient circuitry. Elevate your electronic projects with this essential piece of connectivity hardware.