845-057-523-403

Heilind Number:EDA845-057-523-403
Manufacturer:EDAC
Manufacturer Number:845-057-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-523-403

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Boasting a sleek green design with a single row configuration, this connector is meticulously engineered for precision and durability. With 57 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for seamless card edge connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.