845-057-523-404

Heilind Number:EDA845-057-523-404
Manufacturer:EDAC
Manufacturer Number:845-057-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-523-404

Detailed Description

Enhance connectivity within your PCB assembly with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 57 positions in a single row, providing ample space for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Upgrade your system's connectivity with this essential component.