845-057-524-101

Heilind Number:EDA845-057-524-101
Manufacturer:EDAC
Manufacturer Number:845-057-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-524-101

Detailed Description

Enhance your connectivity with this high-performance 57-position Board-To-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal signal transfer. The compact design with a single row and .2-inch row spacing offers efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications.Upgrade your electronic projects with this essential component.