845-057-524-102

Heilind Number:EDA845-057-524-102
Manufacturer:EDAC
Manufacturer Number:845-057-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-524-102

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 57 positions, ensuring optimal signal transmission. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Crafted with copper alloy contacts, it ensures efficient conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.