845-057-524-108

Heilind Number:EDA845-057-524-108
Manufacturer:EDAC
Manufacturer Number:845-057-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-524-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring 57 positions in a single row, this connector boasts efficient copper alloy contacts for reliable signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting performance, even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and space-saving connections. Its straight mount orientation makes installation a breeze, whether for prototyping or production. Elevate your electronic designs with this essential component for seamless board-to-board connectivity.