845-057-525-101

Heilind Number:EDA845-057-525-101
Manufacturer:EDAC
Manufacturer Number:845-057-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed in a sleek green hue, it offers seamless integration with its straight mount orientation. With 57 positions and a single row configuration, it ensures efficient signal transfer on your circuit board. Crafted with UL 94V-0 Diallyl Phthalate housing and robust copper alloy contacts, it guarantees durability and reliability even in rugged environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 3A amperage rating caters to your power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity setup today and experience seamless performance like never before.