845-057-525-102

Heilind Number:EDA845-057-525-102
Manufacturer:EDAC
Manufacturer Number:845-057-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-525-102

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Its sleek green design complements any setup, while its durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting reliability. With 57 positions and a 1-row layout, it offers ample connectivity for your PCB assembly. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.