845-057-525-104

Heilind Number:EDA845-057-525-104
Manufacturer:EDAC
Manufacturer Number:845-057-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-525-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration on your electronic devices. With a vibrant Green hue, it adds a pop of color to your circuitry. Crafted with precision, it features 57 positions and a single row layout, offering ample space for secure connections. The rugged UL 94V-0 Diallyl Phthalate housing ensures durability, even in challenging environments. Made with Copper Alloy contacts, it guarantees reliable conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your electronic projects with this essential connector.