845-057-525-108

Heilind Number:EDA845-057-525-108
Manufacturer:EDAC
Manufacturer Number:845-057-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 57 positions, it ensures seamless and efficient data transfer. The connector's durable housing is constructed from UL 94V-0 Diallyl Phthalate, providing excellent protection and safety. Copper alloy contacts guarantee reliable conductivity, while an amperage of 3A ensures optimal power transmission. With a pitch of .1in and row spacing of .2in, this connector offers precise and secure placement on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic setups with this essential connector.