845-057-525-404

Heilind Number:EDA845-057-525-404
Manufacturer:EDAC
Manufacturer Number:845-057-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 1-row configuration with 57 positions ensure efficient data transmission. Crafted with precision, the housing material complies with UL 94V-0 standards for enhanced safety. Featuring copper alloy contacts, this connector guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operable in extreme temperatures ranging from -40 to 105 °C, it is perfect for diverse applications. Upgrade your electronic projects with this essential component.