845-057-525-408

Heilind Number:EDA845-057-525-408
Manufacturer:EDAC
Manufacturer Number:845-057-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-525-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 57 positions in a single row, it offers ample room for seamless integration. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in harsh industrial environments. Crafted with precision, the copper alloy contacts guarantee optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient PCB assembly. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.