845-057-525-412

Heilind Number:EDA845-057-525-412
Manufacturer:EDAC
Manufacturer Number:845-057-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-525-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic applications. Featuring a single row configuration with 57 positions, this connector ensures reliable signal transmission with its copper alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, offers both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its performance for efficient data transfer in your electronic designs.