845-057-540-101

Heilind Number:EDA845-057-540-101
Manufacturer:EDAC
Manufacturer Number:845-057-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-540-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 57 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. The connector boasts durable construction, with a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy. Its straight mount orientation facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environments. Upgrade your electronic assemblies with this essential component for optimal performance.