845-057-540-108

Heilind Number:EDA845-057-540-108
Manufacturer:EDAC
Manufacturer Number:845-057-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-540-108

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring 57 positions in a single row, it ensures seamless data transmission on your circuit board. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.