845-057-540-402

Heilind Number:EDA845-057-540-402
Manufacturer:EDAC
Manufacturer Number:845-057-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-540-402

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a single row layout with 57 positions, this connector ensures efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Crafted with copper alloy contacts for optimal conductivity, it offers a low amperage of 3 A. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is facilitated. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your connectivity solutions with this high-quality connector.