845-057-540-404

Heilind Number:EDA845-057-540-404
Manufacturer:EDAC
Manufacturer Number:845-057-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 57 positions and a single row layout, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment, from -40 to 105 °C. Crafted with copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and 3A amperage make it ideal for various electronic applications. Upgrade your setup with this essential component for seamless and dependable connections.