845-057-540-412

Heilind Number:EDA845-057-540-412
Manufacturer:EDAC
Manufacturer Number:845-057-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 57 positions with a row spacing of .2 inches, it ensures seamless data transfer between components. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .1-inch pitch make for easy installation on your board. Trust in this connector for efficient and secure connections in your electronic designs.