845-057-540-602

Heilind Number:EDA845-057-540-602
Manufacturer:EDAC
Manufacturer Number:845-057-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 57 positions in a single row, it ensures seamless data transfer for your electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector offers efficient power transmission at 3A amperage. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Upgrade your electronics with this essential connector for seamless performance.