845-057-540-603

Heilind Number:EDA845-057-540-603
Manufacturer:EDAC
Manufacturer Number:845-057-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-540-603

Detailed Description

Enhance your electronic assembly with this high-performance Board To Board PCB Connector in a vibrant green hue. With an amperage rating of 3A and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transmission. Featuring 57 positions in a single row layout with a pitch of .1 inches, this connector offers seamless connectivity. The copper alloy contact material guarantees efficient signal transfer, while its straight mount orientation simplifies installation. Designed for versatility, it operates smoothly in temperatures ranging from -40 to 105°C. Elevate your PCB connections with this essential component.