845-057-540-604

Heilind Number:EDA845-057-540-604
Manufacturer:EDAC
Manufacturer Number:845-057-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in a variety of electronic applications. Featuring 57 positions in a single row configuration, it ensures efficient data transmission and power delivery. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from copper alloy for optimal conductivity, while the sleek green color adds a touch of visual appeal. With a pitch of .1 in and row spacing of .2 in, installation is a breeze, and the straight mount orientation offers versatility in setup. Trust in this connector for secure and robust connections on your circuit boards.