845-057-541-101

Heilind Number:EDA845-057-541-101
Manufacturer:EDAC
Manufacturer Number:845-057-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-541-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 57 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a contact material of Copper Alloy, you can count on optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.