845-057-541-102

Heilind Number:EDA845-057-541-102
Manufacturer:EDAC
Manufacturer Number:845-057-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-541-102

Detailed Description

Efficiently connect your circuit boards with this 57-position Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The connector boasts a durable UL 94V-0 Diallyl Phthalate housing, safeguarding against heat and wear. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.