845-057-541-103

Heilind Number:EDA845-057-541-103
Manufacturer:EDAC
Manufacturer Number:845-057-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-541-103

Detailed Description

Elevate your PCB connections with our high-performance 57-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Trust in its straight mount orientation for easy installation and dependable performance. Upgrade your connectivity solutions with this essential component.