845-057-541-104

Heilind Number:EDA845-057-541-104
Manufacturer:EDAC
Manufacturer Number:845-057-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-541-104

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board PCB Connector. Featuring a single row design with 57 positions, it ensures seamless communication within your electronic setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your system with this high-quality connector for seamless data transmission.