845-057-541-403

Heilind Number:EDA845-057-541-403
Manufacturer:EDAC
Manufacturer Number:845-057-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-541-403

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it boasts 57 positions, ensuring optimal performance for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material ensures secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly game with this essential connector.