845-057-541-404

Heilind Number:EDA845-057-541-404
Manufacturer:EDAC
Manufacturer Number:845-057-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-541-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 57 positions in a single row layout, this connector ensures seamless data transfer within your electronics assembly. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure mating. Designed for optimal functionality, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Whether for industrial or commercial use, trust in our connector to deliver reliable performance in your electronic applications.