845-057-541-412

Heilind Number:EDA845-057-541-412
Manufacturer:EDAC
Manufacturer Number:845-057-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 57 positions with a single row layout, ensuring efficient signal transfer. The copper alloy contacts offer reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. With a pitch of .1 in and a row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation further facilitates easy installation. Upgrade your system with this green-colored connector, perfect for demanding environments.