845-057-541-603

Heilind Number:EDA845-057-541-603
Manufacturer:EDAC
Manufacturer Number:845-057-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-541-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 57 positions in a single row, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, provides excellent conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this high-quality connector, an essential component for seamless PCB connections.