845-057-541-604

Heilind Number:EDA845-057-541-604
Manufacturer:EDAC
Manufacturer Number:845-057-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-541-604

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 57 positions for seamless integration. Boasting a vibrant green hue, this connector stands out with a sleek design while ensuring reliable performance. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and efficient power transfer. With a low amperage of 3 A and a pitch of .1 inch, it's perfect for compact electronic setups. The straight mount orientation and 1-row configuration make installation a breeze. Operable in a wide temperature range from -40 to 105°C, it's suitable for various environments, from industrial settings to consumer electronics. Elevate your connectivity solutions with this essential component.