845-057-542-108

Heilind Number:EDA845-057-542-108
Manufacturer:EDAC
Manufacturer Number:845-057-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-542-108

Detailed Description

Enhance your circuit board connections with our cutting-edge Green Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 57 positions, ensuring optimal functionality for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your PCB assembly with this high-quality connector, a must-have in the realm of electronic connectivity.