845-057-542-402

Heilind Number:EDA845-057-542-402
Manufacturer:EDAC
Manufacturer Number:845-057-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-542-402

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a single row layout, offering optimal space utilization on your board. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Each contact is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup today with this essential component.