845-057-542-403

Heilind Number:EDA845-057-542-403
Manufacturer:EDAC
Manufacturer Number:845-057-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-542-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 57 positions with a single row layout, offering optimal space efficiency. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Each contact is made from Copper Alloy, guaranteeing secure and efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.