845-057-542-404

Heilind Number:EDA845-057-542-404
Manufacturer:EDAC
Manufacturer Number:845-057-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-542-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with a total of 57 positions, ensuring efficient data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Take your electronic designs to the next level with this essential component.