845-057-542-412

Heilind Number:EDA845-057-542-412
Manufacturer:EDAC
Manufacturer Number:845-057-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-542-412

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 57 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee longevity and reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronics with this essential component.