845-057-542-604

Heilind Number:EDA845-057-542-604
Manufacturer:EDAC
Manufacturer Number:845-057-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-542-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 57 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With copper alloy contacts and an amperage of 3A, it offers efficient power transmission. The straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential connector for seamless data and power transmission.