845-057-544-101

Heilind Number:EDA845-057-544-101
Manufacturer:EDAC
Manufacturer Number:845-057-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 57 positions in a single row, this connector ensures seamless data transfer with its copper alloy contacts. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the straight mount orientation makes installation a breeze. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential connector today.