845-057-544-102

Heilind Number:EDA845-057-544-102
Manufacturer:EDAC
Manufacturer Number:845-057-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-544-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 57 positions in a single row, facilitating efficient data transfer between boards. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this high-quality connector for seamless and secure board-to-board connections.