845-057-544-404

Heilind Number:EDA845-057-544-404
Manufacturer:EDAC
Manufacturer Number:845-057-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row, providing ample space for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power transmission. The straight mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Whether for industrial or commercial applications, this connector is a versatile and essential component for your PCB assembly needs.