845-057-558-101

Heilind Number:EDA845-057-558-101
Manufacturer:EDAC
Manufacturer Number:845-057-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions arranged in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise alignment on your circuit board. Its right-angled mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your connectivity solutions with this essential component.