845-057-558-102

Heilind Number:EDA845-057-558-102
Manufacturer:EDAC
Manufacturer Number:845-057-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 57 positions with a compact .1-inch pitch, ideal for single-row assemblies. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with a 3A amperage rating. The right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic applications.