845-057-558-103

Heilind Number:EDA845-057-558-103
Manufacturer:EDAC
Manufacturer Number:845-057-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 57 positions with a single row, ensuring precise and reliable connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Engineered with copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its right-angle mount orientation makes it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.