845-057-558-107

Heilind Number:EDA845-057-558-107
Manufacturer:EDAC
Manufacturer Number:845-057-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-558-107

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek right-angle mount orientation, it offers seamless integration for your devices. With 57 positions and a single row design, it maximizes efficiency while ensuring a secure fit. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in challenging environments. The precise .1-inch pitch and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in any setting. Upgrade your connectivity solutions with this essential component.