845-057-558-402

Heilind Number:EDA845-057-558-402
Manufacturer:EDAC
Manufacturer Number:845-057-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-558-402

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic assemblies, it boasts 57 positions for efficient and reliable data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity in any application. Featuring a sleek green color and a right-angle mount orientation, it not only offers functionality but also enhances the visual appeal of your setup. Crafted with precision, this connector guarantees optimal performance in a wide range of operating temperatures, from -40 to 105°C. Trust in its copper alloy contact material and 3A amperage to deliver consistent and secure connections for all your PCB needs. With a pitch of .1 inch and row spacing of .2 inch, it provides the perfect balance of space efficiency and ease of use. Upgrade your projects with this essential component, a must-have in any engineer's toolkit.