845-057-558-403

Heilind Number:EDA845-057-558-403
Manufacturer:EDAC
Manufacturer Number:845-057-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-558-403

Detailed Description

Enhance your printed circuit board (PCB) connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 57 positions, ensuring optimal contact for your devices. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts, it delivers reliable conductivity with an amperage rating of 3A. The right-angle mount orientation offers flexibility in PCB layout, while a pitch and row spacing of .1 in and .2 in, respectively, ensure precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Elevate your PCB design with this essential component.