845-057-558-404

Heilind Number:EDA845-057-558-404
Manufacturer:EDAC
Manufacturer Number:845-057-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-558-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a striking shade of green. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity. The 57-position layout, featuring copper alloy contacts, guarantees reliable power transmission with an amperage of 3A. Boasting a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Ideal for intricate PCB setups, this connector is a must-have in any electronic enthusiast's toolkit.