845-057-558-408

Heilind Number:EDA845-057-558-408
Manufacturer:EDAC
Manufacturer Number:845-057-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-558-408

Detailed Description

Enhance your connectivity solutions with our 57-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both safety and style. The copper alloy contacts guarantee reliable signal transmission, while the right angle mount orientation offers flexible installation options. With a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity game with this high-performance component.