845-057-558-412

Heilind Number:EDA845-057-558-412
Manufacturer:EDAC
Manufacturer Number:845-057-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-558-412

Detailed Description

Elevate your circuit board connections with this high-performance green Board-To-Board PCB Connector. Designed for seamless integration, this connector features 57 positions arranged in a single row, ideal for maximizing space efficiency. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures both durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity solutions with this professional-grade connector.