845-057-558-602

Heilind Number:EDA845-057-558-602
Manufacturer:EDAC
Manufacturer Number:845-057-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-558-602

Detailed Description

Enhance connectivity in your PCB design with this high-performance Board To Board Card Edge Connector. Featuring 57 positions in a single row, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in varied operating environments, from -40 to 105 °C. Crafted with precision, the Copper Alloy contacts provide optimal conductivity while the .1-inch pitch and .2-inch row spacing offer efficient signal routing. Designed for convenience, the right-angle mount orientation facilitates easy installation. Elevate your electronic projects with this essential connector, perfect for a wide range of applications.